TBL007A-508-07GY | |
---|---|
DigiKey Part Number | 102-TBL007A-508-07GY-ND |
Manufacturer | |
Manufacturer Product Number | TBL007A-508-07GY |
Description | TERMINAL BLOCK, SCREWLESS, 5.08, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL007A-508-07GY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 7 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥12.38000 | ¥123.80 |
25 | ¥11.47400 | ¥286.85 |
40 | ¥10.31775 | ¥412.71 |
80 | ¥10.06638 | ¥805.31 |
270 | ¥8.80830 | ¥2,378.24 |
540 | ¥8.05313 | ¥4,348.69 |
1,080 | ¥7.29819 | ¥7,882.05 |
5,130 | ¥6.41737 | ¥32,921.11 |