TB006-508-12BE | ||
---|---|---|
DigiKey Part Number | 102-6200-ND | |
Manufacturer | ||
Manufacturer Product Number | TB006-508-12BE | |
Description | TERMINAL BLOCK, SCREW TYPE, 5.08 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | TB006-508-12BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.37000 | ¥18.37 |
10 | ¥13.93500 | ¥139.35 |
25 | ¥12.91360 | ¥322.84 |
50 | ¥11.60940 | ¥580.47 |
100 | ¥11.32650 | ¥1,132.65 |
250 | ¥9.91060 | ¥2,477.65 |
500 | ¥9.06120 | ¥4,530.60 |
1,000 | ¥8.21171 | ¥8,211.71 |
5,000 | ¥7.22063 | ¥36,103.15 |