SR-2501 | ||
---|---|---|
DigiKey Part Number | CP-2521-ND | |
Manufacturer | ||
Manufacturer Product Number | SR-2501 | |
Description | CONN JACK STEREO 2.5MM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SR-2501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | -20°C ~ 70°C | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material | Brass, Phosphor Bronze | |
Cable Opening | 0.157" (4.00mm) | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.20700 | ¥122.07 |
25 | ¥11.69000 | ¥292.25 |
50 | ¥11.43240 | ¥571.62 |
100 | ¥10.91190 | ¥1,091.19 |
250 | ¥9.87288 | ¥2,468.22 |
500 | ¥9.09332 | ¥4,546.66 |
1,000 | ¥7.79428 | ¥7,794.28 |
2,500 | ¥7.27466 | ¥18,186.65 |