SJ2-25404B-SMT-TR | ||
---|---|---|
DigiKey Part Number | CP-SJ2-25404B-SMT-TR-ND - Tape & Reel (TR) CP-SJ2-25404B-SMT-CT-ND - Cut Tape (CT) CP-SJ2-25404B-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SJ2-25404B-SMT-TR | |
Description | AUDIO JACK, 2.5 MM, RT, 4 CONDUC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | SJ2-25404B-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (4 Conductor, TRRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.102" (2.60mm) | |
Number of Positions/Contacts | 4 Conductors, 5 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.433" (11.00mm) | |
Contact Material - Plating | Gold | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥9.76400 | ¥97.64 |
25 | ¥9.34920 | ¥233.73 |
50 | ¥9.14120 | ¥457.06 |
100 | ¥8.72490 | ¥872.49 |
250 | ¥7.89408 | ¥1,973.52 |
500 | ¥7.27100 | ¥3,635.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.23225 | ¥6,232.25 |
2,000 | ¥6.02450 | ¥12,049.00 |
3,000 | ¥5.81677 | ¥17,450.31 |
5,000 | ¥5.52593 | ¥27,629.65 |
10,000 | ¥5.40129 | ¥54,012.90 |