SD-40 | ||
---|---|---|
DigiKey Part Number | CP-1040-ND | |
Manufacturer | ||
Manufacturer Product Number | SD-40 | |
Description | CONN PLUG MALE DIN 4P SOLDER CUP | |
Customer Reference | ||
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | SD-40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | DIN (210 Degree) | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Steel | |
Shell Finish | Nickel | |
Contact Finish - Mating | Nickel | |
Color | Black, Silver | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | - | |
Operating Temperature | 5°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | - |