PTN24B-C1015DA | ||
---|---|---|
DigiKey Part Number | 2223-PTN24B-C1015DA-ND | |
Manufacturer | ||
Manufacturer Product Number | PTN24B-C1015DA | |
Description | POT 10K OHM 1/2W CARBON LOG | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Carbon 0.5W, 1/2W PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.02000 | ¥15.02 |
10 | ¥13.22500 | ¥132.25 |
25 | ¥11.85760 | ¥296.44 |
40 | ¥11.40075 | ¥456.03 |
80 | ¥10.94513 | ¥875.61 |
240 | ¥10.48879 | ¥2,517.31 |
440 | ¥8.66459 | ¥3,812.42 |
960 | ¥8.20849 | ¥7,880.15 |
4,920 | ¥6.84044 | ¥33,654.96 |