PTN24B-B1015DPA | ||
---|---|---|
DigiKey Part Number | 2223-PTN24B-B1015DPA-ND | |
Manufacturer | ||
Manufacturer Product Number | PTN24B-B1015DPA | |
Description | POT 10K OHM 1/2W CARBON LOG | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Carbon 0.5W, 1/2W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M9.5 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.74100 | ¥127.41 |
25 | ¥11.42400 | ¥285.60 |
40 | ¥10.98625 | ¥439.45 |
80 | ¥10.54700 | ¥843.76 |
240 | ¥10.10742 | ¥2,425.78 |
440 | ¥8.34948 | ¥3,673.77 |
960 | ¥7.91005 | ¥7,593.65 |
4,920 | ¥6.59169 | ¥32,431.11 |