PR24-12V-900-1C | |
---|---|
DigiKey Part Number | 2223-PR24-12V-900-1C-ND |
Manufacturer | |
Manufacturer Product Number | PR24-12V-900-1C |
Description | RELAY GEN PURPOSE SPDT 40A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR24-12V-900-1C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 250VAC, 28VDC - Max | |
Load - Max Switching | 10000VA, 1120W | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.38000 | ¥25.38 |
10 | ¥23.76200 | ¥237.62 |
25 | ¥21.11840 | ¥527.96 |
50 | ¥20.06400 | ¥1,003.20 |
100 | ¥19.00870 | ¥1,900.87 |
250 | ¥16.89628 | ¥4,224.07 |
450 | ¥15.84029 | ¥7,128.13 |
950 | ¥14.78422 | ¥14,045.01 |
4,900 | ¥14.25623 | ¥69,855.53 |