PP-2565-OM | ||
---|---|---|
DigiKey Part Number | 2223-PP-2565-OM-ND | |
Manufacturer | ||
Manufacturer Product Number | PP-2565-OM | |
Description | POWER PLUG 3 X 6.5 MM STRAIGHT | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Power Barrel Connector Plug 3.00mm ID (0.118"), 6.50mm OD (0.256") Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | PP-2565-OM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Gender | Female | |
Industry Recognized Mating Diameter | 3.00mm ID (0.118"), 6.50mm OD (0.256") | |
Actual Diameter | 0.118" (3.00mm ID), 0.256" (6.50mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Eyelet | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 8 A | |
Mating Length/Depth | 0.728" (18.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Nickel | |
Body Material | Brass | |
Includes | - | |
Housing Material | - | |
Contact Material | Phosphor Bronze | |
Thread Size | - | |
Body Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.50000 | ¥55.00 |
25 | ¥5.27680 | ¥131.92 |
50 | ¥5.16360 | ¥258.18 |
100 | ¥4.93960 | ¥493.96 |
250 | ¥4.49020 | ¥1,122.55 |
500 | ¥4.04114 | ¥2,020.57 |
1,000 | ¥3.59216 | ¥3,592.16 |
3,000 | ¥3.25539 | ¥9,766.17 |