NEMA11-20-02D-AMT112S | ||
---|---|---|
DigiKey Part Number | 102-NEMA11-20-02D-AMT112S-ND | |
Manufacturer | ||
Manufacturer Product Number | NEMA11-20-02D-AMT112S | |
Description | STEPPER MOTOR W/ INCREMENTAL ENC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Frame Size 11 200.0 Step 1.3 A 24 ~ 48VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | NEMA11-20-02D-AMT112S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Coil Type | Bipolar | |
Voltage - Rated | 24 ~ 48VDC | |
Current Rating (Amps) | 1.3 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | ±0.2% | |
Torque - Holding (oz-in / mNm) | 16.6 / 117.22 | |
Size / Dimension | Square - 1.110" x 1.110" (28.20mm x 28.20mm) | |
NEMA Frame Size | 11 | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.791" (20.10mm) | |
Mounting Hole Spacing | 0.909" (23.10mm) | |
Termination Style | Connector | |
Operating Temperature | -20°C ~ 50°C | |
Coil Resistance | 1.9 Ohms | |
Features | Integrated Encoder | |
Rotor Inertia | 7.2gcm² | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥992.95600 | ¥9,929.56 |