MD-90 | |
---|---|
DigiKey Part Number | CP-2090-ND |
Manufacturer | |
Manufacturer Product Number | MD-90 |
Description | CONN PLUG MALE MINI DIN 9P SLDR |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder, Crimp Pin Adapter Available |
Datasheet | Datasheet |
EDA/CAD Models | MD-90 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 9 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder, Crimp Pin Adapter Available | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyacrylonitrile Butadiene Styrene (ABS) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell, Strain Relief | |
Shielding | - | |
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 105°C |