MD-70FC | |
---|---|
DigiKey Part Number | CP-1570-ND |
Manufacturer | |
Manufacturer Product Number | MD-70FC |
Description | CONN JACK FMALE MINI DIN 7P SLDR |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Jack, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | MD-70FC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT) | |
Shell Finish | - | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Board Lock, Ground | |
Shielding | ||
Current Rating (Amps) | 1A, 2A | |
Voltage Rating | 100VAC, 12VDC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.24000 | ¥39.24 |
10 | ¥35.59600 | ¥355.96 |
25 | ¥33.71080 | ¥842.77 |
40 | ¥32.92775 | ¥1,317.11 |
100 | ¥31.35970 | ¥3,135.97 |
300 | ¥27.43973 | ¥8,231.92 |