GF0701 | ||
---|---|---|
DigiKey Part Number | 102-5670-ND | |
Manufacturer | ||
Manufacturer Product Number | GF0701 | |
Description | SPEAKER 8OHM 500MW TOP PORT 91DB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 310 Hz ~ 4 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | GF0701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 310 Hz ~ 4 kHz | |
Frequency - Self Resonant | 310Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 91.00 | |
Efficiency - Testing | 500mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.756" Dia (70.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥39.83200 | ¥398.32 |
25 | ¥36.71880 | ¥917.97 |
50 | ¥34.46280 | ¥1,723.14 |
200 | ¥32.29395 | ¥6,458.79 |
400 | ¥30.35613 | ¥12,142.45 |
600 | ¥28.59630 | ¥17,157.78 |