GF0661M | ||
---|---|---|
DigiKey Part Number | GF0661M-ND | |
Manufacturer | ||
Manufacturer Product Number | GF0661M | |
Description | SPEAKER 8OHM 500MW TOP PORT 88DB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 430 Hz ~ 10 kHz Top Round | |
Datasheet | Datasheet | |
EDA/CAD Models | GF0661M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 430 Hz ~ 10 kHz | |
Frequency - Self Resonant | 430Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 500mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.598" Dia (66.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥29.39800 | ¥293.98 |
25 | ¥27.10400 | ¥677.60 |
50 | ¥25.44080 | ¥1,272.04 |
100 | ¥23.83910 | ¥2,383.91 |