GA0666 | |
---|---|
DigiKey Part Number | 102-1177-ND |
Manufacturer | |
Manufacturer Product Number | GA0666 |
Description | SPEAKER 8OHM 500MW TOP PORT 86DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 500 mW 320 Hz ~ 7 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | GA0666 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 320 Hz ~ 7 kHz | |
Frequency - Self Resonant | 320Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 86.00 | |
Efficiency - Testing | 300mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 500 mW | |
Power - Max | 1 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | Alnico (AlNiCo) | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.598" L x 2.598" W (66.00mm x 66.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.93064 | ¥23,930.64 |