DS04-254-2L-05BK | |
---|---|
DigiKey Part Number | 2223-DS04-254-2L-05BK-ND |
Manufacturer | |
Manufacturer Product Number | DS04-254-2L-05BK |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2L-05BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.144" (3.66mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥6.20600 | ¥62.06 |
33 | ¥5.97030 | ¥197.02 |
132 | ¥5.18182 | ¥684.00 |
264 | ¥4.72814 | ¥1,248.23 |
528 | ¥4.39386 | ¥2,319.96 |
1,023 | ¥3.94009 | ¥4,030.71 |
2,508 | ¥3.70131 | ¥9,282.89 |
5,016 | ¥3.43863 | ¥17,248.17 |