DS03-254-03BE | |
---|---|
DigiKey Part Number | 2223-DS03-254-03BE-ND |
Manufacturer | |
Manufacturer Product Number | DS03-254-03BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS03-254-03BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.390" (9.90mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.356" (9.04mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥7.20000 | ¥72.00 |
50 | ¥6.28720 | ¥314.36 |
100 | ¥5.84380 | ¥584.38 |
250 | ¥5.31736 | ¥1,329.34 |
500 | ¥4.92970 | ¥2,464.85 |
1,000 | ¥4.56970 | ¥4,569.70 |
2,500 | ¥4.15426 | ¥10,385.65 |
5,000 | ¥3.87733 | ¥19,386.65 |