CST-911RP-A | ||
---|---|---|
DigiKey Part Number | 102-1460-ND | |
Manufacturer | ||
Manufacturer Product Number | CST-911RP-A | |
Description | BUZZER MAGNETIC 1.5V 9MM TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 80mA 2.73kHz 85dB @ 1.5V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | CST-911RP-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 2V | |
Frequency | 2.73kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 1.5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥8.47500 | ¥84.75 |
25 | ¥7.84400 | ¥196.10 |
50 | ¥7.38320 | ¥369.16 |
100 | ¥6.93870 | ¥693.87 |
250 | ¥6.43632 | ¥1,609.08 |
500 | ¥5.96984 | ¥2,984.92 |
1,000 | ¥5.58071 | ¥5,580.71 |
5,000 | ¥5.46876 | ¥27,343.80 |