CMC-6018-44L100 | ||
---|---|---|
DigiKey Part Number | 102-5625-ND | |
Manufacturer | ||
Manufacturer Product Number | CMC-6018-44L100 | |
Description | MIC COND ANLG OMNI -44DB 0.236"D | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 100 Hz ~ 20 kHz Analog Microphone Electret Condenser 2 V ~ 10 V Omnidirectional (-44dB ±3dB @ 94dB SPL) Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CMC-6018-44L100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 20 kHz | |
Sensitivity | -44dB ±3dB @ 94dB SPL | |
S/N Ratio | 58dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 2 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.079" (2.00mm) | |
Shape | Circular | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥16.16400 | ¥161.64 |
25 | ¥14.92800 | ¥373.20 |
50 | ¥14.03140 | ¥701.57 |
100 | ¥13.16780 | ¥1,316.78 |
250 | ¥12.26312 | ¥3,065.78 |
500 | ¥11.29130 | ¥5,645.65 |
1,000 | ¥10.99445 | ¥10,994.45 |