CFM-8025C-235-364-20 | |
---|---|
DigiKey Part Number | 2223-CFM-8025C-235-364-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025C-235-364-20 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 43.3 CFM (1.21m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 43.3 CFM (1.21m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 36.4dB(A) | |
Power (Watts) | 3.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.35000 | ¥64.35 |
10 | ¥61.43900 | ¥614.39 |
25 | ¥57.78400 | ¥1,444.60 |
50 | ¥55.59120 | ¥2,779.56 |
100 | ¥51.20170 | ¥5,120.17 |
250 | ¥47.91040 | ¥11,977.60 |
500 | ¥47.17904 | ¥23,589.52 |