CFM-8025C-135-364 | |
---|---|
DigiKey Part Number | 2223-CFM-8025C-135-364-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025C-135-364 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 43.3 CFM (1.21m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 43.3 CFM (1.21m³/min) | |
Static Pressure | 0.170 in H2O (42.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 36.4dB(A) | |
Power (Watts) | 3.96 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.97000 | ¥61.97 |
10 | ¥59.13600 | ¥591.36 |
25 | ¥55.61480 | ¥1,390.37 |
50 | ¥53.50360 | ¥2,675.18 |
100 | ¥49.27890 | ¥4,927.89 |
250 | ¥46.11108 | ¥11,527.77 |
500 | ¥45.40692 | ¥22,703.46 |