CFM-8015CF-220-213-20 | ||
---|---|---|
DigiKey Part Number | 2223-CFM-8015CF-220-213-20-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-8015CF-220-213-20 | |
Description | FAN AXIAL 80X15.4MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 23.2 CFM (0.650m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.40mm | |
Air Flow | 23.2 CFM (0.650m³/min) | |
Static Pressure | 0.040 in H2O (10.0 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 21.3dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.03000 | ¥61.03 |
10 | ¥58.26900 | ¥582.69 |
25 | ¥54.80240 | ¥1,370.06 |
50 | ¥52.71980 | ¥2,635.99 |
180 | ¥48.55772 | ¥8,740.39 |
360 | ¥45.43628 | ¥16,357.06 |
540 | ¥44.74256 | ¥24,160.98 |