CFM-6025BG68-2120-587-22

DigiKey Part Number
2223-CFM-6025BG68-2120-587-22-ND
Manufacturer
Manufacturer Product Number
CFM-6025BG68-2120-587-22
Description
DC AXIAL FAN, 60 MM SQUARE, 25 M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 52.4 CFM (1.47m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6025BG68-2120-587-22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
52.4 CFM (1.47m³/min)
Static Pressure
1.700 in H2O (423.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
58.7dB(A)
Power (Watts)
19.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.800A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥189.57000¥189.57
10¥173.09300¥1,730.93
25¥166.52400¥4,163.10
50¥155.56800¥7,778.40
176¥143.51716¥25,259.02
352¥141.32580¥49,746.68
528¥140.23034¥74,041.62
Manufacturers Standard Package