CFM-5015V-132-154-20 | ||
---|---|---|
DigiKey Part Number | CFM-5015V-132-154-20-ND | |
Manufacturer | ||
Manufacturer Product Number | CFM-5015V-132-154-20 | |
Description | FAN AXIAL 50X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 7.7 CFM (0.216m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | CFM-5015V-132-154-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 7.7 CFM (0.216m³/min) | |
Static Pressure | 0.070 in H2O (17.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 15.4dB(A) | |
Power (Watts) | 0.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.073 lb (33.11 g) | |
Current Rating (Amps) | 0.033A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.47000 | ¥49.47 |
10 | ¥47.82200 | ¥478.22 |
25 | ¥46.44160 | ¥1,161.04 |
50 | ¥43.67740 | ¥2,183.87 |
200 | ¥39.25465 | ¥7,850.93 |
400 | ¥38.70193 | ¥15,480.77 |
600 | ¥36.21400 | ¥21,728.40 |