CFM-5010V-155-310-11 | |
---|---|
DigiKey Part Number | CFM-5010V-155-310-11-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5010V-155-310-11 |
Description | FAN AXIAL 50X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H omniCOOL™ Magnetic Sleeve 13.8 CFM (0.386m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-5010V-155-310-11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 10.00mm | |
Air Flow | 13.8 CFM (0.386m³/min) | |
Static Pressure | 0.150 in H2O (37.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 30.7dB(A) | |
Power (Watts) | 0.98 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.046 lb (20.87 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
616 | ¥38.12591 | ¥23,485.56 |