CFM-4010C-165-251 | |
---|---|
DigiKey Part Number | 2223-CFM-4010C-165-251-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4010C-165-251 |
Description | FAN AXIAL 40X10.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 5.5 CFM (0.154m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.50mm | |
Air Flow | 5.5 CFM (0.154m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 25.1dB(A) | |
Power (Watts) | 720 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.31000 | ¥45.31 |
10 | ¥43.82200 | ¥438.22 |
25 | ¥42.55160 | ¥1,063.79 |
50 | ¥40.01840 | ¥2,000.92 |
200 | ¥35.96605 | ¥7,193.21 |
400 | ¥35.45938 | ¥14,183.75 |
600 | ¥33.17990 | ¥19,907.94 |