CES-3210-18PM-67 | ||
---|---|---|
DigiKey Part Number | 2223-CES-3210-18PM-67-ND | |
Manufacturer | ||
Manufacturer Product Number | CES-3210-18PM-67 | |
Description | ENCLOSED SPEAKER, 1.5W, 8OHM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 1.04 kHz ~ 7 kHz Top Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.04 kHz ~ 7 kHz | |
Frequency - Self Resonant | 1.3kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 102.50 | |
Efficiency - Testing | 1.5W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyethylenimine (PEI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.280" Dia (32.50mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | 5% Max @ 2kHz, 1W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
10 | ¥34.52900 | ¥345.29 |
25 | ¥31.83240 | ¥795.81 |
40 | ¥29.87800 | ¥1,195.12 |
80 | ¥27.99700 | ¥2,239.76 |
480 | ¥24.79138 | ¥11,899.86 |