CES-24156-18PM-67 | ||
---|---|---|
DigiKey Part Number | 2223-CES-24156-18PM-67-ND | |
Manufacturer | ||
Manufacturer Product Number | CES-24156-18PM-67 | |
Description | ENCLOSED SPEAKER, 1W, 8OHM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 960 Hz ~ 20 kHz Top Oval | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 960 Hz ~ 20 kHz | |
Frequency - Self Resonant | 1.2kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.3 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IPX7 | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.945" L x 0.591" W (24.00mm x 15.00mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% Max @ 2kHz, 1W |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥25.37500 | ¥253.75 |
25 | ¥23.40960 | ¥585.24 |
40 | ¥21.98475 | ¥879.39 |
80 | ¥20.61575 | ¥1,649.26 |
480 | ¥17.78521 | ¥8,536.90 |