CDM809-06A-FW-F010-050-67 | |
---|---|
DigiKey Part Number | 2223-CDM809-06A-FW-F010-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM809-06A-FW-F010-050-67 |
Description | CBL CIRC 6POS FMALE 1.64' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CDM809-06A-FW-F010-050-67 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 6 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.65000 | ¥94.65 |
10 | ¥83.86700 | ¥838.67 |
25 | ¥80.63880 | ¥2,015.97 |
50 | ¥77.41420 | ¥3,870.71 |
100 | ¥73.11330 | ¥7,311.33 |
250 | ¥66.66188 | ¥16,665.47 |
500 | ¥62.36116 | ¥31,180.58 |
1,000 | ¥57.20027 | ¥57,200.27 |