C14N16P-C2 | |
---|---|
DigiKey Part Number | C14N16P-C2-ND |
Manufacturer | |
Manufacturer Product Number | C14N16P-C2 |
Description | ROTARY ENCODER OPTICAL 16PPR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Round End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥145.54660 | ¥36,386.65 |