C14D32P-A3P | |
---|---|
DigiKey Part Number | 2223-C14D32P-A3P-ND |
Manufacturer | |
Manufacturer Product Number | C14D32P-A3P |
Description | 15 MM, 32 PPR, 6.35 MM PLASTIC S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel Mount | |
Orientation | Right Angle | |
Termination Style | Solder Lug | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.38000 | ¥205.38 |
10 | ¥198.54500 | ¥1,985.45 |
80 | ¥184.85413 | ¥14,788.33 |
250 | ¥178.00808 | ¥44,502.02 |