AMT113S-2048-6350-S | |
---|---|
DigiKey Part Number | 2223-AMT113S-2048-6350-S-ND |
Manufacturer | |
Manufacturer Product Number | AMT113S-2048-6350-S |
Description | AMT10, AXIAL, CAP, SINGLE ENDED, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 2048 Quadrature with Index (Incremental) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AMT113S-2048-6350-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 2048 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | 1/4" Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥290.54000 | ¥290.54 |
10 | ¥280.83700 | ¥2,808.37 |
50 | ¥261.47040 | ¥13,073.52 |
100 | ¥251.78620 | ¥25,178.62 |