77081472P | ||
---|---|---|
DigiKey Part Number | 770-81-R4.7KP-ND | |
Manufacturer | ||
Manufacturer Product Number | 77081472P | |
Description | RES ARRAY 7 RES 4.7K OHM 8SIP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4.7k Ohm ±2% 100mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 4.7k | |
Tolerance | ±2% | |
Number of Resistors | 7 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.800" L x 0.098" W (20.32mm x 2.50mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.21400 | ¥112.14 |
25 | ¥10.86920 | ¥271.73 |
50 | ¥9.91680 | ¥495.84 |
100 | ¥8.12400 | ¥812.40 |
250 | ¥7.24656 | ¥1,811.64 |
500 | ¥6.10250 | ¥3,051.25 |
1,000 | ¥5.07272 | ¥5,072.72 |
5,000 | ¥4.86292 | ¥24,314.60 |