753163470GPTR7 | ||
---|---|---|
DigiKey Part Number | 753163470GPTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 753163470GPTR7 | |
Description | RES ARRAY 8 RES 47 OHM 16DRT | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | 47 Ohm ±2% 80mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 16-DRT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 47 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-DRT | |
Supplier Device Package | - | |
Size / Dimension | 0.245" L x 0.080" W (6.22mm x 2.03mm) | |
Height - Seated (Max) | 0.100" (2.53mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.65283 | ¥16,652.83 |