753103101GPTR13 | ||
---|---|---|
DigiKey Part Number | 753103101GPTR13-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 753103101GPTR13 | |
Description | RES ARRAY 5 RES 100 OHM 10SRT | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohm ±2% 80mW Power Per Element Isolated 5 Resistor Network/Array ±200ppm/°C 10-SRT | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±2% | |
Number of Resistors | 5 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SRT | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.080" W (7.49mm x 2.03mm) | |
Height - Seated (Max) | 0.100" (2.53mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥11.82002 | ¥70,920.12 |