MXO45HST-3C-32M000000 | ||
---|---|---|
DigiKey Part Number | 110-MXO45HST-3C-32M000000-ND | |
Manufacturer | ||
Manufacturer Product Number | MXO45HST-3C-32M000000 | |
Description | XTAL OSC XO 32.0000MHZ HCMOS TH | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 8-DIP, 4 Leads (Half Size, Metal Can) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.99000 | ¥27.99 |
10 | ¥26.69700 | ¥266.97 |
50 | ¥25.36040 | ¥1,268.02 |
100 | ¥22.69150 | ¥2,269.15 |
500 | ¥21.35646 | ¥10,678.23 |
1,000 | ¥18.68694 | ¥18,686.94 |
2,500 | ¥17.35216 | ¥43,380.40 |