MP101 | |
---|---|
DigiKey Part Number | CTX083-ND |
Manufacturer | |
Manufacturer Product Number | MP101 |
Description | CRYSTAL 10.0000MHZ 30PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±30ppm Crystal 30pF 30 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥4.80200 | ¥48.02 |
50 | ¥4.31980 | ¥215.99 |
100 | ¥3.83950 | ¥383.95 |
500 | ¥3.64758 | ¥1,823.79 |
1,000 | ¥3.07169 | ¥3,071.69 |
2,500 | ¥2.87971 | ¥7,199.28 |
5,000 | ¥2.78371 | ¥13,918.55 |
10,000 | ¥2.68772 | ¥26,877.20 |