MP040 | ||
---|---|---|
DigiKey Part Number | CTX006-ND | |
Manufacturer | ||
Manufacturer Product Number | MP040 | |
Description | CRYSTAL 4.0000MHZ 20PF TH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 4 MHz ±30ppm Crystal 20pF 100 Ohms HC-49/U | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.67300 | ¥56.73 |
50 | ¥5.30480 | ¥265.24 |
100 | ¥4.68750 | ¥468.75 |
500 | ¥4.44076 | ¥2,220.38 |
1,000 | ¥3.70061 | ¥3,700.61 |
2,500 | ¥3.57727 | ¥8,943.17 |
5,000 | ¥3.45392 | ¥17,269.60 |
10,000 | ¥3.33057 | ¥33,305.70 |