CB3LV-3I-32M768000 | ||
---|---|---|
DigiKey Part Number | 110-CB3LV-3I-32M768000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-32M768000CT-ND - Cut Tape (CT) 110-CB3LV-3I-32M768000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CB3LV-3I-32M768000 | |
Description | XTAL OSC XO 32.7680MHZ HCMOS TTL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 32.768 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | CB3LV-3I-32M768000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.68000 | ¥12.68 |
10 | ¥12.08900 | ¥120.89 |
50 | ¥11.80780 | ¥590.39 |
100 | ¥10.12080 | ¥1,012.08 |
500 | ¥9.84004 | ¥4,920.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.29382 | ¥8,293.82 |
3,000 | ¥7.87207 | ¥23,616.21 |
5,000 | ¥7.59093 | ¥37,954.65 |
10,000 | ¥7.30978 | ¥73,097.80 |