CB3LV-3C-64M000000 | ||
---|---|---|
DigiKey Part Number | 110-CB3LV-3C-64M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3C-64M000000CT-ND - Cut Tape (CT) 110-CB3LV-3C-64M000000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CB3LV-3C-64M000000 | |
Description | XTAL OSC XO 64.0000MHZ HCMOS TTL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 64 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 64 MHz | |
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.69000 | ¥15.69 |
10 | ¥15.02400 | ¥150.24 |
50 | ¥14.67440 | ¥733.72 |
100 | ¥12.57770 | ¥1,257.77 |
500 | ¥12.22794 | ¥6,113.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.30644 | ¥10,306.44 |
3,000 | ¥9.78239 | ¥29,347.17 |
5,000 | ¥9.43304 | ¥47,165.20 |