ATS16A-E | ||
---|---|---|
DigiKey Part Number | CTX1084-ND | |
Manufacturer | ||
Manufacturer Product Number | ATS16A-E | |
Description | CRYSTAL 16.0000MHZ 20PF TH | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.77000 | ¥47.70 |
50 | ¥4.45600 | ¥222.80 |
100 | ¥3.93880 | ¥393.88 |
500 | ¥3.73114 | ¥1,865.57 |
1,000 | ¥3.10929 | ¥3,109.29 |
2,500 | ¥3.00564 | ¥7,514.10 |
5,000 | ¥2.90200 | ¥14,510.00 |
10,000 | ¥2.79836 | ¥27,983.60 |