
ATS111SM-1 | |
|---|---|
DigiKey Part Number | CTX509TR-ND - Tape & Reel (TR) CTX509CT-ND - Cut Tape (CT) CTX509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS111SM-1 |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS111SM-1E | CTS-Frequency Controls | 1,716 | CTX1068CT-ND | ¥5.34000 | Direct |
| ATS111BSM-1 | CTS-Frequency Controls | 772 | CTX887CT-ND | ¥5.43000 | Similar |
| ABLS-11.0592MHZ-B4-T | Abracon LLC | 423 | 535-10217-1-ND | ¥2.06000 | Similar |
| LFXTAL028928 | IQD Frequency Products | 19 | 1923-LFXTAL028928CT-ND | ¥3.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥3.59700 | ¥35.97 |
| 25 | ¥3.40080 | ¥85.02 |
| 50 | ¥3.26160 | ¥163.08 |
| 100 | ¥3.12690 | ¥312.69 |
| 250 | ¥2.95668 | ¥739.17 |
| 500 | ¥2.83430 | ¥1,417.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.57967 | ¥3,579.67 |
| 2,000 | ¥3.43164 | ¥6,863.28 |
| 3,000 | ¥3.34792 | ¥10,043.76 |
| 5,000 | ¥3.24539 | ¥16,226.95 |
| 7,000 | ¥3.17960 | ¥22,257.20 |
| 10,000 | ¥3.11136 | ¥31,113.60 |

