

LFXTAL028928 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL028928TR-ND - Tape & Reel (TR) 1923-LFXTAL028928CT-ND - Cut Tape (CT) 1923-LFXTAL028928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL028928 |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 40 Ohms HC49/4HSMX |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL028928 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package HC49/4HSMX |
Frequency Stability ±50ppm | Size / Dimension 0.528" L x 0.193" W (13.40mm x 4.90mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABLS-11.0592MHZ-B4-T | Abracon LLC | 313 | 535-10217-1-ND | ¥2.07000 | Similar |
| ATS111BSM-1 | CTS-Frequency Controls | 772 | CTX887CT-ND | ¥5.46000 | Similar |
| ATS111SM-1 | CTS-Frequency Controls | 893 | CTX509CT-ND | ¥4.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.65500 | ¥26.55 |
| 25 | ¥2.50760 | ¥62.69 |
| 50 | ¥2.40320 | ¥120.16 |
| 100 | ¥2.30400 | ¥230.40 |
| 250 | ¥2.17864 | ¥544.66 |
| 500 | ¥2.08868 | ¥1,044.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.00225 | ¥2,002.25 |
| 2,000 | ¥1.91939 | ¥3,838.78 |
| 3,000 | ¥1.87252 | ¥5,617.56 |
| 5,000 | ¥1.81513 | ¥9,075.65 |
| 7,000 | ¥1.77830 | ¥12,448.10 |
| 10,000 | ¥1.74009 | ¥17,400.90 |

