
ATS111SM-1E | |
|---|---|
DigiKey Part Number | CTX1068TR-ND - Tape & Reel (TR) CTX1068CT-ND - Cut Tape (CT) CTX1068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATS111SM-1E |
Description | CRYSTAL 11.0592MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package HC-49/US-SM |
Frequency Stability ±50ppm | Size / Dimension 0.437" L x 0.190" W (11.10mm x 4.83mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.169" (4.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-110.5-18-5PXEN-TR | ECS Inc. | 1,456 | XC1691CT-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥4.67300 | ¥46.73 |
| 25 | ¥4.41960 | ¥110.49 |
| 50 | ¥4.23760 | ¥211.88 |
| 100 | ¥4.06220 | ¥406.22 |
| 250 | ¥3.84156 | ¥960.39 |
| 500 | ¥3.68262 | ¥1,841.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.53030 | ¥3,530.30 |
| 2,000 | ¥3.38429 | ¥6,768.58 |
| 3,000 | ¥3.30171 | ¥9,905.13 |
| 5,000 | ¥3.20060 | ¥16,003.00 |
| 7,000 | ¥3.13571 | ¥21,949.97 |
| 10,000 | ¥3.06840 | ¥30,684.00 |

