402F38411CAR | ||
---|---|---|
DigiKey Part Number | CTX1354TR-ND - Tape & Reel (TR) CTX1354CT-ND - Cut Tape (CT) CTX1354DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 402F38411CAR | |
Description | CRYSTAL 38.4000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 402F38411CAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.56300 | ¥35.63 |
50 | ¥3.33300 | ¥166.65 |
100 | ¥2.94550 | ¥294.55 |
500 | ¥2.79068 | ¥1,395.34 |
1,000 | ¥2.72961 | ¥2,729.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.72961 | ¥8,188.83 |