402F307XXCKR | ||
---|---|---|
DigiKey Part Number | 402F307XXCKR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 402F307XXCKR | |
Description | CRYSTAL 30.7200MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 30.72 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 402F307XXCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30.72 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.84810 | ¥8,544.30 |