525-99-011 | ||
---|---|---|
DigiKey Part Number | 119-525-99-011-ND | |
Manufacturer | ||
Manufacturer Product Number | 525-99-011 | |
Description | ROTARY POS SENSOR 0 DEGREE CW | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Resistive Sensor Rotary Position Flatted Shaft Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 97°, 0° ~ 119° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 5V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.13000 | ¥179.13 |
10 | ¥141.78400 | ¥1,417.84 |
25 | ¥134.32120 | ¥3,358.03 |
100 | ¥115.66560 | ¥11,566.56 |
500 | ¥108.20330 | ¥54,101.65 |