448XE2105BDN | ||
---|---|---|
DigiKey Part Number | CT2324-ND | |
Manufacturer | ||
Manufacturer Product Number | 448XE2105BDN | |
Description | SLIDE POT 1M OHM 0.25W TOP 45MM | |
Customer Reference | ||
Detailed Description | 1 MOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.425" L x 0.110" W x 0.488" H (61.60mm x 2.80mm x 12.39mm) | |
Mounting Type | Through Hole |