448XD2254BDN | ||
---|---|---|
DigiKey Part Number | CT2314-ND | |
Manufacturer | ||
Manufacturer Product Number | 448XD2254BDN | |
Description | SLIDE POT 250K OHM 0.2W TOP 30MM | |
Customer Reference | ||
Detailed Description | 250 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.835" L x 0.110" W x 0.488" H (46.60mm x 2.80mm x 12.39mm) | |
Mounting Type | Through Hole |