285CCCRSAAB5C1 | ||
---|---|---|
DigiKey Part Number | 119-285CCCRSAAB5C1-ND | |
Manufacturer | ||
Manufacturer Product Number | 285CCCRSAAB5C1 | |
Description | ROTARY POSITION SENSOR, 25MM FLA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Sensor Rotary Position Round Shaft Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | ±0.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
112 | ¥226.00446 | ¥25,312.50 |